M80-4E14005F1 vs GHDR-40V-S(F) feature comparison

M80-4E14005F1 Harwin

Buy Now Datasheet

GHDR-40V-S(F) JST Manufacturing

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC J S T MFG CO LTD
Package Description LEAD FREE ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer Harwin
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature COMPATIBLE CONTACT: SGHD-002GA-P0.2
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare M80-4E14005F1 with alternatives

Compare GHDR-40V-S(F) with alternatives