GHDR-40V-S(F) vs 222S40M16 feature comparison

GHDR-40V-S(F) JST Manufacturing

Buy Now Datasheet

222S40M16 NICOMATIC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer J S T MFG CO LTD NICOMATIC SA
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature COMPATIBLE CONTACT: SGHD-002GA-P0.2
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP/SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.217 inch
Body Depth 0.295 inch
Body Length 1.969 inch
Contact Design PREASSEM CONN
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1200VDC V
Durability 2500 Cycles
Insertion Force-Max 2 N
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE/POLYPHENYLENE SULFIDE
JESD-609 Code e4
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 M2
Mounting Option 2 JACKSCREW
Operating Temperature-Max 260 °C
Operating Temperature-Min -60 °C
Plating Thickness 49.2u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG
Withdrawl Force-Min 0.2 N

Compare GHDR-40V-S(F) with alternatives

Compare 222S40M16 with alternatives