M7A3P1000-2FG484 vs M7A3P1000-2PQG208I feature comparison

M7A3P1000-2FG484 Actel Corporation

Buy Now Datasheet

M7A3P1000-2PQG208I Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP MICROSEMI CORP
Package Description 1 MM PITCH, FBGA-484 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208
Reach Compliance Code unknown compliant
JESD-30 Code S-PBGA-B484 S-PQFP-G208
Length 27 mm 28 mm
Number of Equivalent Gates 1000000 1000000
Number of Terminals 484 208
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1000000 GATES 24576 CLBS, 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA FQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.44 mm 4.1 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 27 mm 28 mm
Base Number Matches 3 3
HTS Code 8542.39.00.01
Clock Frequency-Max 350 MHz
Moisture Sensitivity Level 3
Number of CLBs 24576
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare M7A3P1000-2PQG208I with alternatives