M7A3P1000-2PQG208I vs M7A3P1000-1FG484 feature comparison

M7A3P1000-2PQG208I Actel Corporation

Buy Now Datasheet

M7A3P1000-1FG484 Actel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 1 MM PITCH, FBGA-484
Reach Compliance Code unknown unknown
JESD-30 Code S-PQFP-G208 S-PBGA-B484
Length 28 mm 27 mm
Number of Equivalent Gates 1000000 1000000
Number of Terminals 208 484
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1000000 GATES 1000000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP BGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 2.44 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Width 28 mm 27 mm
Base Number Matches 3 3