M74HCT132M1R vs 933714140653 feature comparison

M74HCT132M1R STMicroelectronics

Buy Now Datasheet

933714140653 Nexperia

Buy Now Datasheet
Yes Yes
Obsolete Active
STMICROELECTRONICS NEXPERIA
SOIC
SOP, SOP14,.25 SOP,
14
compliant compliant
8542.39.00.01 8542.39.00.01
STMicroelectronics
HCT HCT
R-PDSO-G14 R-PDSO-G14
e4 e4
8.65 mm 8.65 mm
50 pF
NAND GATE NAND GATE
0.004 A
1 1
4 4
2 2
14 14
125 °C 125 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE TR, 13 INCH
45 ns
45 ns 50 ns
Not Qualified
YES
1.75 mm 1.75 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY AUTOMOTIVE
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
3.9 mm 3.9 mm
1 2
260
30

Compare M74HCT132M1R with alternatives

Compare 933714140653 with alternatives