M74HCT132M1R vs GD54HCT132D feature comparison

M74HCT132M1R STMicroelectronics

Buy Now Datasheet

GD54HCT132D Goldstar Electron Co Ltd

Buy Now Datasheet
Yes
Obsolete Obsolete
STMICROELECTRONICS GOLDSTAR ELECTRON CO LTD
SOIC
SOP, SOP14,.25 ,
14
compliant unknown
8542.39.00.01
STMicroelectronics
HCT HCT
R-PDSO-G14 R-PDSO-G14
e4
8.65 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A
1
4 4
2 2
14 14
125 °C 125 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TUBE
45 ns
45 ns 45 ns
Not Qualified Not Qualified
YES
1.75 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm
DUAL DUAL
3.9 mm
1 1

Compare M74HCT132M1R with alternatives

Compare GD54HCT132D with alternatives