M74HC85F1 vs 74HC85N,652 feature comparison

M74HC85F1 STMicroelectronics

Buy Now Datasheet

74HC85N,652 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 1187.4 1187.4
CO2e (mg) 14296.296 14296.296
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
Candidate List Date 2018-06-27 2022-06-10
SVHC Over MCV 7439-92-1
EFUP 50 e
Additional Feature CASCADABLE CASCADABLE
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T16 R-PDIP-T16
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type MAGNITUDE COMPARATOR MAGNITUDE COMPARATOR
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 58 ns 59 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5 mm 4.7 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
parentfamilyid 1074792
Manufacturer Package Code SOT38-4
Total Weight 971.13
CO2 11692.4052
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 85
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03
Length 21.6 mm

Compare M74HC85F1 with alternatives

Compare 74HC85N,652 with alternatives