M74HC75RM13TR vs JM38510/30103B2X feature comparison

M74HC75RM13TR STMicroelectronics

Buy Now Datasheet

JM38510/30103B2X Texas Instruments

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP16,.25 QCCN,
Pin Count 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH LS
JESD-30 Code R-PDSO-G16 S-CQCC-N20
JESD-609 Code e4
Length 9.9 mm 8.885 mm
Load Capacitance (CL) 50 pF
Logic IC Type D LATCH J-K FLIP-FLOP
Max I(ol) 0.004 A
Moisture Sensitivity Level 3
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method TR
Prop. Delay@Nom-Sup 33 ns
Propagation Delay (tpd) 190 ns 42 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.9 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Trigger Type HIGH LEVEL NEGATIVE EDGE
Width 3.9 mm 8.885 mm
Base Number Matches 1 1
fmax-Min 30 MHz

Compare M74HC75RM13TR with alternatives

Compare JM38510/30103B2X with alternatives