M74HC148TTR
vs
38510/31101B2A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MOTOROLA INC
|
Part Package Code |
TSSOP
|
QLCC
|
Package Description |
TSSOP, TSSOP16,.25
|
QCCN,
|
Pin Count |
16
|
20
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Additional Feature |
8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT
|
CASCADABLE
|
Family |
HC/UH
|
LS
|
JESD-30 Code |
R-PDSO-G16
|
S-CQCC-N20
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
8.89 mm
|
Logic IC Type |
ENCODER
|
MAGNITUDE COMPARATOR
|
Number of Bits |
8
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
TSSOP
|
QCCN
|
Package Equivalence Code |
TSSOP16,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER
|
Packing Method |
TR
|
|
Propagation Delay (tpd) |
225 ns
|
42 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.9 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
4.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
4.4 mm
|
8.89 mm
|
Base Number Matches |
1
|
2
|
Output Polarity |
|
TRUE
|
|
|
|
Compare M74HC148TTR with alternatives
Compare 38510/31101B2A with alternatives