M68706H
vs
MHW720A3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
MOTOROLA INC
|
Package Description |
FLNG,2.4"H.SPACE
|
MOT CASE 700-04
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
COMPONENT
|
Input Power-Max (CW) |
27.78 dBm
|
24 dBm
|
Operating Frequency-Max |
308 MHz
|
458 MHz
|
Operating Frequency-Min |
300 MHz
|
450 MHz
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
FLNG,2.4"H.SPACE
|
MOT CASE 700-04
|
Power Supplies |
12.5 V
|
12.5 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Technology |
HYBRID
|
HYBRID
|
VSWR-Max |
20
|
30
|
Base Number Matches |
1
|
3
|
Supply Current-Max |
|
75 mA
|
|
|
|
Compare M68706H with alternatives
Compare MHW720A3 with alternatives