MHW720A3
vs
M57715
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MITSUBISHI ELECTRIC CORP
|
Package Description |
MOT CASE 700-04
|
FLNG,2.4"H.SPACE
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
MODULE
|
Input Power-Max (CW) |
24 dBm
|
26 dBm
|
Operating Frequency-Max |
458 MHz
|
148 MHz
|
Operating Frequency-Min |
450 MHz
|
144 MHz
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
MOT CASE 700-04
|
FLNG,2.4"H.SPACE
|
Power Supplies |
12.5 V
|
12.5 V
|
RF/Microwave Device Type |
NARROW BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Supply Current-Max |
75 mA
|
|
Technology |
HYBRID
|
HYBRID
|
VSWR-Max |
30
|
2.8
|
Base Number Matches |
3
|
1
|
|
|
|
Compare MHW720A3 with alternatives
Compare M57715 with alternatives