M63016FP
vs
FAN8732GX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP
SSOP
Package Description
HSSOP,
HSOP,
Pin Count
42
42
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Drive Type
OPTICAL
Interface IC Type
CD MOTOR DRIVER
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G42
R-PDSO-G42
Length
17.5 mm
Number of Functions
1
1
Number of Terminals
42
42
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSSOP
HSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max
7 V
7 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
13.2 V
13.2 V
Supply Voltage1-Min
4.5 V
4.5 V
Supply Voltage1-Nom
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
DUAL
Width
8.4 mm
Base Number Matches
2
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare M63016FP with alternatives
Compare FAN8732GX with alternatives