M60-6062542
vs
KX14-50K5EVE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARWIN PLC
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
compliant
unknown
Additional Feature
POLARISED
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD TIN
Contact Finish Termination
GOLD TIN
GOLD FLASH OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.8 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
50
50
Base Number Matches
1
1
Package Description
LEAD FREE
Body/Shell Style
RECEPTACLE
Compare M60-6062542 with alternatives
Compare KX14-50K5EVE with alternatives