KX14-50K5EVE vs ERF8-025-09.0-S-DV-L-TR feature comparison

KX14-50K5EVE Japan Aviation Electronics Industry Limited

Buy Now Datasheet

ERF8-025-09.0-S-DV-L-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination GOLD FLASH OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 50 50
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer SAMTEC
Contact Finish Mating GOLD OVER NICKEL
Contact Material BERYLLIUM COPPER
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare KX14-50K5EVE with alternatives

Compare ERF8-025-09.0-S-DV-L-TR with alternatives