M5M5258DP-15 vs KM64258CP-15 feature comparison

M5M5258DP-15 Mitsubishi Electric

Buy Now Datasheet

KM64258CP-15 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code DIP DIP
Package Description DIP, DIP24,.3 DIP, DIP28,.3
Pin Count 24 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
Additional Feature POWER-DOWN; TTL COMPATIBLE INPUTS/OUTPUTS
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T24 R-PDIP-T28
JESD-609 Code e0 e0
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 24 28
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX4 64KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.01 A 0.002 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.13 mA 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Length 34.29 mm
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare M5M5258DP-15 with alternatives

Compare KM64258CP-15 with alternatives