M5M5258DP-15
vs
MT5C2564C-15P/883C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
AUSTIN SEMICONDUCTOR INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP24,.3
DIP, DIP24,.3
Pin Count
24
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
Additional Feature
POWER-DOWN; TTL COMPATIBLE INPUTS/OUTPUTS
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDIP-T24
R-CDIP-T24
JESD-609 Code
e0
e0
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
24
24
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX4
64KX4
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.01 A
0.005 A
Standby Voltage-Min
2 V
4.5 V
Supply Current-Max
0.13 mA
0.165 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Length
30.48 mm
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.81 mm
Width
7.62 mm
Compare M5M5258DP-15 with alternatives
Compare MT5C2564C-15P/883C with alternatives