M5LV-256/160-5YC
vs
M5A3-256/160-12YC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
VANTIS CORP
|
LATTICE SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
256 MACROCELLS
|
YES
|
Clock Frequency-Max |
91 MHz
|
71.4 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G208
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
YES
|
YES
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
160
|
160
|
Number of Macro Cells |
256
|
256
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
0 DEDICATED INPUTS, 160 I/O
|
0 DEDICATED INPUTS, 160 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
FQFP
|
Package Equivalence Code |
QFP208,1.2SQ,20
|
QFP208,1.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, FINE PITCH
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
5.5 ns
|
12 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
QFP
|
Package Description |
|
PLASTIC, QFP-208
|
Pin Count |
|
208
|
HTS Code |
|
8542.39.00.01
|
Length |
|
28 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Inputs |
|
160
|
Number of Outputs |
|
160
|
Peak Reflow Temperature (Cel) |
|
225
|
Seated Height-Max |
|
4.1 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
28 mm
|
|
|
|
Compare M5A3-256/160-12YC with alternatives