M59PW064110M1 vs MX23C6410MC-15 feature comparison

M59PW064110M1 STMicroelectronics

Buy Now Datasheet

MX23C6410MC-15 Macronix International Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer STMICROELECTRONICS MACRONIX INTERNATIONAL CO LTD
Part Package Code SOIC SOIC
Package Description 0.500 INCH, PLASTIC, SO-44 SOP, SOP44,.63
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 110 ns 150 ns
Command User Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e3 e0
Length 28.5 mm 28.5 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH MASK ROM
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 32
Number of Terminals 44 44
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63 SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm 3 mm
Sector Size 128K
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.02 mA 0.1 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE
Width 12.6 mm 12.6 mm
Base Number Matches 2 1
Alternate Memory Width 8

Compare M59PW064110M1 with alternatives

Compare MX23C6410MC-15 with alternatives