M59DR008E120ZB1 vs M59DR008F120ZB6 feature comparison

M59DR008E120ZB1 STMicroelectronics

Buy Now Datasheet

M59DR008F120ZB6 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code BGA BGA
Package Description 0.75 MM PITCH, TFBGA-48 0.75 MM PITCH, TFBGA-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code S-PBGA-B48 S-PBGA-B48
JESD-609 Code e1 e1
Length 7 mm 7 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 8,15 8,15
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFBGA
Package Equivalence Code BGA48,6X8,30 BGA48,6X8,30
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Page Size 4 words 4 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.35 mm
Sector Size 4K,32K 4K,32K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.04 mA 0.04 mA
Supply Voltage-Max (Vsup) 2.2 V 2.2 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 7 mm 7 mm
Base Number Matches 2 2

Compare M59DR008E120ZB1 with alternatives

Compare M59DR008F120ZB6 with alternatives