M59DR008E120ZB1
vs
AM29F016-150SCB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
STMICROELECTRONICS
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
0.75 MM PITCH, TFBGA-48
Pin Count
48
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
150 ns
Boot Block
BOTTOM
Command User Interface
YES
YES
Common Flash Interface
YES
Data Polling
YES
YES
JESD-30 Code
S-PBGA-B48
R-PDSO-G44
JESD-609 Code
e1
Length
7 mm
Memory Density
8388608 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
8
Number of Functions
1
Number of Sectors/Size
8,15
32
Number of Terminals
48
44
Number of Words
524288 words
2097152 words
Number of Words Code
512000
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
2MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
SOP
Package Equivalence Code
BGA48,6X8,30
SOP44,.63
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
SMALL OUTLINE
Page Size
4 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
64K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.04 mA
0.04 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form
BALL
GULL WING
Terminal Pitch
0.75 mm
1.27 mm
Terminal Position
BOTTOM
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
7 mm
Base Number Matches
2
3
Power Supplies
5 V
Ready/Busy
YES
Compare M59DR008E120ZB1 with alternatives