M58CR064D200ZB6 vs M58WR064FB60ZB6E feature comparison

M58CR064D200ZB6 STMicroelectronics

Buy Now Datasheet

M58WR064FB60ZB6E STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code BGA BGA
Package Description 0.75 MM PITCH, TFBGA-56 7.70 X 9 MM, 0.75 MM PITCH, LEAD FREE, VFBGA-56
Pin Count 56 56
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 60 ns
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PBGA-B56 R-PBGA-B56
Length 10 mm 9 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 56 56
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 2 V 2 V
Supply Voltage-Min (Vsup) 1.65 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.75 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 6.5 mm 7.7 mm
Base Number Matches 2 2
Rohs Code Yes
Additional Feature SYNCHRONOUS BURST MODE OPERATION POSSIBLE
Command User Interface YES
Common Flash Interface YES
Data Polling NO
JESD-609 Code e1
Number of Sectors/Size 8,127
Package Equivalence Code BGA56,7X8,30
Page Size 4 words
Sector Size 4K,32K
Standby Current-Max 0.000005 A
Supply Current-Max 0.05 mA
Terminal Finish TIN SILVER COPPER
Toggle Bit NO

Compare M58CR064D200ZB6 with alternatives

Compare M58WR064FB60ZB6E with alternatives