M55342M11U8D45T-TR vs M55342M11G8D45M-W feature comparison

M55342M11U8D45T-TR State of the Art Inc

Buy Now Datasheet

M55342M11G8D45M-W State of the Art Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Height 0.46 mm 0.46 mm
Package Length 1.07 mm 1.07 mm
Package Style SMT SMT
Package Width 0.56 mm 0.56 mm
Packing Method TR Waffle Pack
Rated Power Dissipation (P) 0.05 W 0.05 W
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 8.45 Ω 8.45 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Platinum/Gold (Pt/Au) Gold (Au)
Tolerance 1% 1%
Working Voltage 30 V 30 V
Base Number Matches 1 1

Compare M55342M11U8D45T-TR with alternatives

Compare M55342M11G8D45M-W with alternatives