M55342M11U8D45T-TR
vs
M55342M11C8D45C-W
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
STATE OF THE ART INC
STATE OF THE ART INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e4
e4
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Height
0.46 mm
0.46 mm
Package Length
1.07 mm
1.07 mm
Package Style
SMT
SMT
Package Width
0.56 mm
0.56 mm
Packing Method
TR
Waffle Pack
Rated Power Dissipation (P)
0.05 W
0.05 W
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
8.45 Ω
8.45 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Terminal Finish
Platinum/Gold (Pt/Au)
Palladium/Silver (Pd/Ag)
Tolerance
1%
1%
Working Voltage
30 V
30 V
Base Number Matches
1
1
Compare M55342M11U8D45T-TR with alternatives
Compare M55342M11C8D45C-W with alternatives