M55342K08B442DUT0V vs M55342K08B442DRTP feature comparison

M55342K08B442DUT0V Vishay Intertechnologies

Buy Now Datasheet

M55342K08B442DRTP Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2010 SMT, 2010
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Total Weight 22.360149
Category CO2 Kg 4.54
CO2 101.51507646
Compliance Temperature Grade Military: -65C to +150C
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 872-50-4, 1307-96-6, 13463-67-7, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature LASER TRIMMABLE; NON-INDUCTIVE NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.84 mm 0.8382 mm
Package Length 5.31 mm 5.3086 mm
Package Style SMT SMT
Package Width 2.49 mm 2.4892 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.8 W 0.8 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 442 Ω 442 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code No
Package Shape RECTANGULAR PACKAGE

Compare M55342K08B442DUT0V with alternatives

Compare M55342K08B442DRTP with alternatives