M55342K05G2F32CTR vs M55342K05G2F32RTR feature comparison

M55342K05G2F32CTR State of the Art Inc

Buy Now Datasheet

M55342K05G2F32RTR State of the Art Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Package Description CHIP SMT, 2208
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Chip Chip
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.71 mm 0.71 mm
Package Length 5.72 mm 5.72 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.78 mm 1.78 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.225 W 0.225 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 2320000 Ω 2320000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2208 2208
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 175 V 175 V
Base Number Matches 1 1

Compare M55342K05G2F32CTR with alternatives

Compare M55342K05G2F32RTR with alternatives