M55342K05G2F32RTR vs M55342K05B2F32P-W feature comparison

M55342K05G2F32RTR State of the Art Inc

Buy Now Datasheet

M55342K05B2F32P-W State of the Art Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Package Description SMT, 2208
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Chip Rectangular
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.71 mm 0.71 mm
Package Length 5.72 mm 5.72 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.78 mm 1.78 mm
Packing Method TR WAFFLE TRAY
Rated Power Dissipation (P) 0.225 W 0.225 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342/05
Resistance 2320000 Ω 2320000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2208 2208
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 175 V 175 V
Base Number Matches 1 1
Additional Feature SEMI PRECISION

Compare M55342K05G2F32RTR with alternatives

Compare M55342K05B2F32P-W with alternatives