M55342K03B86E6RUL
vs
M55342K03B86E6M
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MINI-SYSTEMS INC
Package Description
CHIP
CHIP
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
8 Weeks
Additional Feature
ANTI-SULFUR
PRECISION
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Height
0.51 mm
0.457 mm
Package Length
2.67 mm
2.667 mm
Package Style
SMT
SMT
Package Width
1.27 mm
1.27 mm
Packing Method
TR, 7 INCH
Tray
Rated Power Dissipation (P)
0.2 W
0.2 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-PRF-55342
MIL-PRF-55342
Resistance
86600 Ω
86600 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1005
1005
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
75 V
75 V
Base Number Matches
1
2
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e0
Package Shape
RECTANGULAR PACKAGE
Compare M55342K03B86E6RUL with alternatives
Compare M55342K03B86E6M with alternatives