Part Details for M55342K03B86E6M by Mini-Systems Inc (MSI)
Overview of M55342K03B86E6M by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K03B86E6M
M55342K03B86E6M CAD Models
M55342K03B86E6M Part Data Attributes
|
M55342K03B86E6M
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
M55342K03B86E6M
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 86600ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.457 mm | |
Package Length | 2.667 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B86E6M
This table gives cross-reference parts and alternative options found for M55342K03B86E6M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B86E6M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03G86E6C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1105, | Mini-Systems Inc (MSI) | M55342K03B86E6M vs M55342K03G86E6C |
M55342K03C86E6S | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1105, | Mini-Systems Inc (MSI) | M55342K03B86E6M vs M55342K03C86E6S |
M55342K03T86E6T | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | Mini-Systems Inc (MSI) | M55342K03B86E6M vs M55342K03T86E6T |
M55342K03B86E6P | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 86600ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Mini-Systems Inc (MSI) | M55342K03B86E6M vs M55342K03B86E6P |
M55342K03W86E6C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | Mini-Systems Inc (MSI) | M55342K03B86E6M vs M55342K03W86E6C |
M55342K03D86E6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | Mini-Systems Inc (MSI) | M55342K03B86E6M vs M55342K03D86E6P |
M55342K03G86E6S | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1105, | Mini-Systems Inc (MSI) | M55342K03B86E6M vs M55342K03G86E6S |
M55342K03B86E6T | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1105, | Mini-Systems Inc (MSI) | M55342K03B86E6M vs M55342K03B86E6T |
M55342K03T86E6C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | Mini-Systems Inc (MSI) | M55342K03B86E6M vs M55342K03T86E6C |
M55342K03T86E6M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | Mini-Systems Inc (MSI) | M55342K03B86E6M vs M55342K03T86E6M |