M55342E11W1B72T-TR vs M55342E11B1B72C-W feature comparison

M55342E11W1B72T-TR State of the Art Inc

Buy Now Datasheet

M55342E11B1B72C-W State of the Art Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.46 mm 0.46 mm
Package Length 1.07 mm 1.07 mm
Package Style SMT SMT
Package Width 0.56 mm 0.56 mm
Packing Method TR Waffle Pack
Rated Power Dissipation (P) 0.05 W 0.05 W
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 1720 Ω 1720 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Gold (Au) Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -65C to +150C
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31

Compare M55342E11W1B72T-TR with alternatives

Compare M55342E11B1B72C-W with alternatives