There are no models available for this part yet.
Overview of M55342E11W1B72T-TR by State of the Art Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
CAD Models for M55342E11W1B72T-TR by State of the Art Inc
Part Data Attributes for M55342E11W1B72T-TR by State of the Art Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STATE OF THE ART INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e4
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.46 mm
|
Package Length
|
1.07 mm
|
Package Style
|
SMT
|
Package Width
|
0.56 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.05 W
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
1720 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Gold (Au)
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342E11W1B72T-TR
This table gives cross-reference parts and alternative options found for M55342E11W1B72T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E11W1B72T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E11B1B72C-TR | Fixed Resistor, Thin Film, 0.05W, 1720ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | State of the Art Inc | M55342E11W1B72T-TR vs M55342E11B1B72C-TR |
M55342E11W1B72T-W | Fixed Resistor, Thin Film, 0.05W, 1720ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | State of the Art Inc | M55342E11W1B72T-TR vs M55342E11W1B72T-W |
M55342E11W1B72M-W | Fixed Resistor, Thin Film, 0.05W, 1720ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | State of the Art Inc | M55342E11W1B72T-TR vs M55342E11W1B72M-W |
M55342E11W1B72R-TR | Fixed Resistor, Thin Film, 0.05W, 1720ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | State of the Art Inc | M55342E11W1B72T-TR vs M55342E11W1B72R-TR |
M55342E11B1B72C-W | Fixed Resistor, Thin Film, 0.05W, 1720ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | State of the Art Inc | M55342E11W1B72T-TR vs M55342E11B1B72C-W |
M55342E11W1B72P-TR | Fixed Resistor, Thin Film, 0.05W, 1720ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | State of the Art Inc | M55342E11W1B72T-TR vs M55342E11W1B72P-TR |
M55342E11W1B72P-W | Fixed Resistor, Thin Film, 0.05W, 1720ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | State of the Art Inc | M55342E11W1B72T-TR vs M55342E11W1B72P-W |