M55342E04B340BM vs M55342E04B340BP feature comparison

M55342E04B340BM TT Electronics Resistors

Buy Now Datasheet

M55342E04B340BP State of the Art Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC STATE OF THE ART INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Package Height 0.635 mm
Package Length 3.937 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR
Rated Power Dissipation (P) 0.15 W 0.15 W
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 340000 Ω 340000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1605 1505
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 125 V 125 V
Base Number Matches 2 2
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e0
Operating Temperature-Max 150 °C
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier

Compare M55342E04B340BM with alternatives

Compare M55342E04B340BP with alternatives