M55342E04B340BP vs M55342E04B340BR feature comparison

M55342E04B340BP State of the Art Inc

Buy Now Datasheet

M55342E04B340BR TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STATE OF THE ART INC TT ELECTRONICS PLC
Package Description CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e0 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Shape RECTANGULAR PACKAGE
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342 MIL-PRF-55342
Resistance 340000 Ω 340000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1505 1605
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 125 V 125 V
Base Number Matches 2 2
Pbfree Code No
Construction Chip
Package Height 0.635 mm
Package Length 3.937 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR

Compare M55342E04B340BP with alternatives

Compare M55342E04B340BR with alternatives