M55302/65-30X
vs
3930-0010T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AIRBORN INC
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
unknown
Additional Feature
STANDARD: MIL-C-55302
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD AND CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Rated Current (Signal)
3 A
Termination Type
CRIMP
IDC/SOLDER
Total Number of Contacts
30
30
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD (200) OVER NICKEL (100)
JESD-609 Code
e0
Mounting Style
STRAIGHT
Terminal Pitch
2.54 mm
UL Flammability Code
94V-0
Compare M55302/65-30X with alternatives
Compare 3930-0010T with alternatives