Part Details for M55302/65-30X by AirBorn Inc
Overview of M55302/65-30X by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/65-30X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M55302/65-30X-ND
|
DigiKey | Military Rectangular PCB Connect Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$69.1455 / $165.9600 | Buy Now |
DISTI #
ABNM55302/65-30X
|
Interstate Connecting Components | Straight Receptacle with Mounting Ears and Hdwr | 0 |
|
Buy Now | |
|
Powell Electronics | 58 |
|
Buy Now |
Part Details for M55302/65-30X
M55302/65-30X CAD Models
M55302/65-30X Part Data Attributes
|
M55302/65-30X
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
M55302/65-30X
AirBorn Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |
Alternate Parts for M55302/65-30X
This table gives cross-reference parts and alternative options found for M55302/65-30X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/65-30X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71609-415 | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | M55302/65-30X vs 71609-415 |
499485-7 | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | M55302/65-30X vs 499485-7 |
222Y30MXX | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | M55302/65-30X vs 222Y30MXX |
ESQT-115-02-H-D-800 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | M55302/65-30X vs ESQT-115-02-H-D-800 |
RS2-30-SG-15-BU | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | M55302/65-30X vs RS2-30-SG-15-BU |
95242-315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | M55302/65-30X vs 95242-315 |
71991-615 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | M55302/65-30X vs 71991-615 |
84699-615CTLF | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | M55302/65-30X vs 84699-615CTLF |
71600-630 | Board Connector, 30 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | M55302/65-30X vs 71600-630 |
55508-030 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | M55302/65-30X vs 55508-030 |