M55302/63E36S
vs
HTMS-118-52-F-D-SM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
IEH CORP
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STANDARD: MIL-DTL-55302
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL (150)
GOLD FLASH (3)
Contact Finish Termination
GOLD OVER NICKEL (150)
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e3
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Total Number of Contacts
36
36
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Material
PHOSPHOR BRONZE
Mounting Style
STRAIGHT
Mounting Type
BOARD
Rated Current (Signal)
5 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
UL Flammability Code
94V-0
Compare M55302/63E36S with alternatives
Compare HTMS-118-52-F-D-SM with alternatives