Part Details for M55302/63E36S by IEH Corp
Overview of M55302/63E36S by IEH Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for M55302/63E36S
M55302/63E36S CAD Models
M55302/63E36S Part Data Attributes
|
M55302/63E36S
IEH Corp
Buy Now
|
Compare Parts:
M55302/63E36S
IEH Corp
Board Connector, 36 Contact(s), 2 Row(s), Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IEH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-DTL-55302 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (150) | |
Contact Finish Termination | GOLD OVER NICKEL (150) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 36 |
Alternate Parts for M55302/63E36S
This table gives cross-reference parts and alternative options found for M55302/63E36S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55302/63E36S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTMS-118-52-F-D-SM | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | M55302/63E36S vs HTMS-118-52-F-D-SM |
CPB8336-0101F | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE | SMK Corporation | M55302/63E36S vs CPB8336-0101F |
HTMS-118-51-G-D-SM | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | M55302/63E36S vs HTMS-118-51-G-D-SM |
HTMS-118-01-G-D-SM | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | M55302/63E36S vs HTMS-118-01-G-D-SM |
008219036771 | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Kyocera AVX Components | M55302/63E36S vs 008219036771 |
FKZP-36 | Board Connector, 36 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug | Incon Inc | M55302/63E36S vs FKZP-36 |
M55302/63D36X | Board Connector, 36 Contact(s), 2 Row(s), Male, Plug | Incon Inc | M55302/63E36S vs M55302/63D36X |
FAR-08-01-36-01-000 | Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Incon Inc | M55302/63E36S vs FAR-08-01-36-01-000 |
CDS36P-050203-TH | Board Connector, 36 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | M55302/63E36S vs CDS36P-050203-TH |
HTMS-118-53-T-D-SM | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | M55302/63E36S vs HTMS-118-53-T-D-SM |