M55302/58-H10X vs SL22057-KD2PB feature comparison

M55302/58-H10X IEH Corp

Buy Now

SL22057-KD2PB Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer IEH CORP HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-55302
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150)
Contact Finish Termination GOLD OVER NICKEL (150) TIN LEAD (100)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 10 10
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Mounting Style STRAIGHT
Mounting Type BOARD
Terminal Pitch 2.54 mm
Termination Type SOLDER
UL Flammability Code 94V-0

Compare M55302/58-H10X with alternatives

Compare SL22057-KD2PB with alternatives