M55302/57A44X vs LPHS-44R5-VP-032-FG feature comparison

M55302/57A44X Defense Logistics Agency

Buy Now

LPHS-44R5-VP-032-FG Aptos Technology

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer DEFENSE LOGISTICS AGENCY APTOS TECHNOLOGY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-55302 LOW PROFILE
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL (150) GOLD (15)
Contact Finish Termination GOLD OVER NICKEL (150) TIN
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 44 44
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Material BRASS
UL Flammability Code 94V-0

Compare M55302/57A44X with alternatives

Compare LPHS-44R5-VP-032-FG with alternatives