M55302/25-23 vs 1-5532825-4 feature comparison

M55302/25-23 TE Connectivity

Buy Now Datasheet

1-5532825-4 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 8 Weeks, 2 Days
Additional Feature STAGGERED CONFIGURATION
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.91 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 150 150
Base Number Matches 1 1
Package Description LEAD FREE
Contact Finish Termination Tin (Sn)
JESD-609 Code e3

Compare M55302/25-23 with alternatives

Compare 1-5532825-4 with alternatives