1-5532825-4 vs 1-532825-4 feature comparison

1-5532825-4 TE Connectivity

Buy Now Datasheet

1-532825-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination Tin (Sn) Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY NOT APPLICABLE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 150 150
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 45 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature AMP-HDI
Board Mounting Option HOLE .12- .126
Body Breadth 0.26 inch
Body Depth 0.12 inch
Body Length 8.25 inch
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Durability 250 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max .556 N
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL
Insulator Material POLYETHYLENE
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 2
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.12 inch
UL Flammability Code 94V-0
Withdrawl Force-Min .1112 N

Compare 1-5532825-4 with alternatives