M55302/169C101 vs 1-532448-9 feature comparison

M55302/169C101 Amphenol Corporation

Buy Now Datasheet

1-532448-9 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C-55302, POLARIZED AMP-HDI
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Termination Type CRIMP PRESS FIT
Total Number of Contacts 40 40
UL Flammability Code 94V-0
Base Number Matches 1 2
Mounting Style STRAIGHT
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm

Compare M55302/169C101 with alternatives

Compare 1-532448-9 with alternatives