M55302/169C101 vs 51965-30004000AC feature comparison

M55302/169C101 Amphenol Corporation

Buy Now Datasheet

51965-30004000AC Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP FCI
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C-55302, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Termination Type CRIMP SOLDER
Total Number of Contacts 40 40
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Mounting Style STRAIGHT
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm

Compare M55302/169C101 with alternatives

Compare 51965-30004000AC with alternatives