M551B607M050AS vs M551B607M050TG feature comparison

M551B607M050AS KEMET Corporation

Buy Now Datasheet

M551B607M050TG KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
Additional Feature ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance 600 µF 600 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 30 mΩ 30 mΩ
Height 11.1 mm 11.1 mm
Leakage Current 0.225 mA 0.225 mA
Length 48.4 mm 48.4 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Chassis Mount Chassis Mount
Packing Method TRAY BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 8750 mA 875 mA
Surface Mount NO NO
Tan Delta 0.05 0.05
Terminal Pitch 11.5 mm 11.5 mm
Terminal Shape LUG LUG
Width 28.2 mm 28.2 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare M551B607M050AS with alternatives

Compare M551B607M050TG with alternatives