M551B607M050TG
vs
M551B607M050TA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
600 µF
600 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
30 mΩ
30 mΩ
Height
11.1 mm
11.1 mm
Leakage Current
0.225 mA
0.225 mA
Length
48.4 mm
48.4 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Chassis Mount
Chassis Mount
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
875 mA
875 mA
Surface Mount
NO
NO
Tan Delta
0.05
0.05
Terminal Pitch
11.5 mm
11.5 mm
Terminal Shape
LUG
LUG
Width
28.2 mm
28.2 mm
Base Number Matches
1
1
Compare M551B607M050TG with alternatives
Compare M551B607M050TA with alternatives