M55181/1-02F
vs
M55181/1-02
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Backshell Type |
SOLID
|
SOLID
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
|
Contact Material |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
STANDARD: MIL-C 55181
|
Body/Shell Style |
|
PLUG
|
Contact Gender |
|
FEMALE
|
Contact Type |
|
Solder Pot
|
Coupling Type |
|
THREADED
|
Other Description |
|
Plug, 90 Degree
|
Environmental Characteristics |
|
ENVIRONMENT RESISTANT
|
Filter Feature |
|
NO
|
MIL Conformance |
|
YES
|
Mixed Contacts |
|
NO
|
Mounting Type |
|
CABLE
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
Polarization |
|
N
|
Shell Finish |
|
CADMIUM
|
Shell Material |
|
CARBON STEEL
|
Shell Size |
|
0
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
4
|
Unique Insert Number |
|
MW10A
|
|
|
|
Compare M55181/1-02F with alternatives
Compare M55181/1-02 with alternatives