Part Details for M55181/1-02F by Eaton Corporation
Overview of M55181/1-02F by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55181/1-02F
M55181/1-02F CAD Models
M55181/1-02F Part Data Attributes
|
M55181/1-02F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
M55181/1-02F
Eaton Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED |
Alternate Parts for M55181/1-02F
This table gives cross-reference parts and alternative options found for M55181/1-02F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55181/1-02F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55181/1-02 | MIL Series Connector | Amphenol Corporation | M55181/1-02F vs M55181/1-02 |
M55181/1-02Z | MIL Series Connector | Eaton Corporation | M55181/1-02F vs M55181/1-02Z |