M54HC85D
vs
DM74LS283CW
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
STMICROELECTRONICS
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
DIE,
Pin Count
16
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
LS
JESD-30 Code
R-CDIP-T16
R-XUUC-N16
JESD-609 Code
e0
Length
20.32 mm
Logic IC Type
MAGNITUDE COMPARATOR
ADDER/SUBTRACTOR
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
DIP
DIE
Package Equivalence Code
DIP16,.3
DIE OR CHIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
UNCASED CHIP
Propagation Delay (tpd)
280 ns
30 ns
Qualification Status
Not Qualified
Screening Level
ESCC9000
Seated Height-Max
3.83 mm
Supply Voltage-Max (Vsup)
6 V
5.25 V
Supply Voltage-Min (Vsup)
2 V
4.75 V
Supply Voltage-Nom (Vsup)
4.5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
UPPER
Width
7.62 mm
Base Number Matches
1
2
Additional Feature
FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Compare M54HC85D with alternatives
Compare DM74LS283CW with alternatives