M54HC85D vs 5962R9576801V9X feature comparison

M54HC85D STMicroelectronics

Buy Now Datasheet

5962R9576801V9X Intersil Corporation

Buy Now
No
No
Obsolete Obsolete
STMICROELECTRONICS INTERSIL CORP
DIP
DIP, DIP16,.3 DIE,
16
not_compliant unknown
8542.39.00.01 8542.39.00.01
HC/UH HCT
R-CDIP-T16 X-XUUC-N16
e0
20.32 mm
MAGNITUDE COMPARATOR MAGNITUDE COMPARATOR
4 4
1 1
16 16
125 °C 125 °C
-55 °C -55 °C
TRUE TRUE
CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
DIP DIE
DIP16,.3 DIE OR CHIP
RECTANGULAR UNSPECIFIED
IN-LINE UNCASED CHIP
280 ns 66 ns
Not Qualified Not Qualified
ESCC9000
3.83 mm
6 V 5.5 V
2 V 4.5 V
4.5 V 5 V
NO YES
CMOS CMOS
MILITARY MILITARY
TIN LEAD
THROUGH-HOLE NO LEAD
2.54 mm
DUAL UPPER
7.62 mm
1 2
CASCADABLE
100k Rad(Si) V

Compare M54HC85D with alternatives

Compare 5962R9576801V9X with alternatives