M54731AP-1
vs
IDM29750NC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
30 ns
30 ns
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Length
19 mm
Memory Density
256 bit
256 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
16
16
Number of Words
32 words
32 words
Number of Words Code
32
32
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
-20 °C
Organization
32X8
32X8
Output Characteristics
3-STATE
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.5 mm
3.937 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP16,.3
Supply Current-Max
0.11 mA
Terminal Finish
TIN LEAD
Compare M54731AP-1 with alternatives
Compare IDM29750NC with alternatives