IDM29750NC vs 63S080NXXXX feature comparison

IDM29750NC Texas Instruments

Buy Now Datasheet

63S080NXXXX

Part not found

Search for 63S080NXXXX
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 30 ns
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Memory Density 256 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 16
Number of Words 32 words
Number of Words Code 32
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32X8
Output Characteristics OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 3.937 mm
Supply Current-Max 0.11 mA
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 2

Compare IDM29750NC with alternatives